Cart

863093C37MLF

AMPH ICC

37P METALLIZED PLASTIC HOOD
Supplier: Amphenol ICC
Matchcode: 863093C37MLF
Rutronik No.: COSUBD8810
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
4.69 $
234.50 $

Prices

50 4.69 $
100 4.51 $
200 4.44 $
300 4.26 $
550 4.12 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
8630
Feature funct.
HOOD
Family
HOOD
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Denmark
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?