Cart

863001060

AMPH ICC

DSUB HOUSING
Supplier: Amphenol ICC
Matchcode: 863001060
Rutronik No.: COSUBD9824
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.4145 $
414.50 $

Prices

1,000 0.4145 $
2,000 0.3986 $
3,000 0.3922 $
5,000 0.3762 $
9,000 0.3635 $

Parameter

Contact style
FEMALE
Contact plating
TIN
Series
86300
Family
DSUB
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?