Cart

86094648813755V1LF

AMPH ICC

64P FEMALE 90° R REVERSE
Supplier: Amphenol ICC
Matchcode: 86094648813755V1LF
Rutronik No.: CODIN6902
Unit Pack: 16
MOQ: 16
Packaging: TRAY
In Stock
1.44 $
23.04 $

Prices

16 1.44 $
48 1.38 $
96 1.36 $
208 1.31 $
352 1.26 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Oper.temperatur
-40 TO 105 °C
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?