Cart

86094328314755V1LF

AMPH ICC

32P FEMALE STRAIGHT C/2
Supplier: Amphenol ICC
Matchcode: 86094328314755V1LF
Rutronik No.: CODIN27557
Unit Pack: 16
MOQ: 16
Packaging: TRAY
In Stock
2.14 $
34.24 $

Prices

16 2.14 $
48 2.07 $
80 2.03 $
192 1.95 $
320 1.89 $

Parameter

No.of contacts
32
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?