Cart

86094327313H55ELF

AMPH ICC

32P MALE 90° C/2 WITH HARPOONS
Supplier: Amphenol ICC
Matchcode: 86094327313H55ELF
Rutronik No.: COREC33594
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
0.9548 $
336.09 $

Parameter

No.of contacts
32
Number of rows
03
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?