Cart

86093968194755E3LF

AMPH ICC

96P FEMALE STRAIGHT C PRESSFIT
Supplier: Amphenol ICC
Matchcode: 86093968194755E3LF
Rutronik No.: COREC40255
Unit Pack: 192
MOQ: 384
Packaging: TRAY
On request
3.62 $
1,390.08 $

Prices

384 3.62 $
768 3.56 $
1,536 3.42 $
2,304 3.31 $

Parameter

No.of contacts
96
Number of rows
03
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
COPPER
Orientation
STRAIGHT
Series
86093
Feature funct.
DIN 41612
Family
PRESS FIT
Brand
DIN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?