Cart

86093487694755E1LF

AMPH ICC

DIN CONNECTOR 48P STR
Supplier: Amphenol ICC
Matchcode: 86093487694755E1LF
Rutronik No.: COREC36274
Unit Pack: 16
MOQ: 384
Packaging: TRAY
On request
1.70 $
652.80 $

Parameter

No.of contacts
48
Number of rows
03
Termin.style
THT
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?