Cart

8609153003LF

AMPH ICC

CODING BAR PLUG
Supplier: Amphenol ICC
Matchcode: 8609153003LF
Rutronik No.: CODIN6893
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
2.13 $
2,130.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Oper.temperatur
-40 TO 105 °C
Series
86091
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?