Cart

77317-422-16LF

AMPH ICC

16P HEADER STRAIGHT 2ROW
Supplier: Amphenol ICC
Matchcode: 77317-422-16LF
Rutronik No.: CONN1506
Unit Pack: 500
MOQ: 500
Packaging: BAG
Soon available
On request
On request

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
77317
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?