Cart

77317-104-50LF

AMPH ICC

50P PIN HEADER 2R R/A 2.54MM
Supplier: Amphenol ICC
Matchcode: 7731710450LF
Rutronik No.: COREC32753
Unit Pack: 100
MOQ: 500
Packaging: BAG
On request
2.07 $
1,035.00 $

Prices

500 2.07 $
1,500 2.00 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
77317
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?