Cart

77317-104-10LF

AMPH ICC 77317-104-10LF

image shown is a representation only

AMPH ICC

10P UNSHR.HEADER BERGSTIK
Supplier: Amphenol ICC
Matchcode: 7731710410LF
Rutronik No.: COREC37678
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
1.30 $
1,300.00 $

Prices

1,000 1.30 $
2,000 1.25 $
3,000 1.15 $
4,000 1.0641 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
N/A °C
Voltage rating
N/A V
Series
77317
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?