Cart

77313-420-10LF

AMPH ICC

10P UNSHROUDED HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 7731342010LF
Rutronik No.: COREC31549
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.438 $
262.80 $

Prices

600 0.438 $
1,200 0.4304 $
2,400 0.4129 $
4,200 0.3989 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?