Cart

77313-118-34LF

AMPH ICC

34P UNSHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 7731311834LF
Rutronik No.: CONN4785
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.0702 $
642.12 $

Prices

600 1.0702 $
1,200 1.0602 $
2,400 1.0402 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 130 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
77313
Feature funct.
Unshrouded
Family
Pin Header
Brand
Bergstik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?