77311-420-05LF

image shown is a representation only
AMPH CS
04P HEADER STRAIGHT h=10.80Supplier: Amphenol CS
Matchcode: 7731142005LF
Rutronik No.: CONN4373
Unit Pack: 500
MOQ: 1500
Packaging: BULK
Parameter
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -65 TO 130 °C
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 77311
- Feature funct.
- Unshrouded
- Family
- Pin Header
- Brand
- Bergstik
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 17 weeks