Cart

77311-127-06LF

AMPH ICC

06P HEADER STRAIGHT 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731112706LF
Rutronik No.: COREC35271
Unit Pack: 500
MOQ: 1500
Packaging: BAG
On request
0.2784 $
417.60 $

Prices

1,500 0.2784 $
4,500 0.2671 $
7,500 0.2581 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?