Cart

77311-102-07LF

AMPH ICC

07P PIN HEADER STRAIGHT 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731110207LF
Rutronik No.: COREC39554
Unit Pack: 500
MOQ: 2000
Packaging: BAG
On request
0.2544 $
508.80 $

Prices

2,000 0.2544 $
4,000 0.2441 $
8,000 0.2358 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?