Cart

76385-307LF

AMPH ICC

14P SHROUDED HEADER ST 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76385307LF
Rutronik No.: COREC27101
Unit Pack: 31
MOQ: 372
Packaging: TUBE
On request
0.8664 $
322.30 $

Prices

372 0.8664 $
1,116 0.837 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Series
76385
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?