Cart

76384-312LF

AMPH ICC

12P SHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 76384312LF
Rutronik No.: COREC34579
Unit Pack: 20
MOQ: 320
Packaging: TUBE
On request
0.7493 $
239.78 $

Prices

320 0.7493 $
960 0.7239 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
76384
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?