Cart

76383-305LF

AMPH ICC

05P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383305LF
Rutronik No.: COREC27106
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.089 $
544.50 $

Prices

500 1.089 $
1,000 1.05 $
1,500 1.0303 $
2,500 0.9885 $
4,000 0.9549 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Oper.temperatur
-40 TO 125 °C
Series
76383
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?