Cart

76382-313LF

AMPH ICC

13P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382313LF
Rutronik No.: COREC34300
Unit Pack: 17
MOQ: 17
Packaging: TUBE
In Stock
1.56 $
26.52 $

Prices

17 1.56 $
51 1.49 $
102 1.47 $
204 1.41 $
306 1.36 $

Parameter

No.of contacts
13
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?