Cart

76342-303LF

AMPH ICC

06P FEMALE HEADER 2,54MM 2ROW
Supplier: Amphenol ICC
Matchcode: 76342303LF
Rutronik No.: COREC18992
Unit Pack: 100
MOQ: 500
Packaging: TUBE
On request
0.7617 $
380.85 $

Prices

500 0.7617 $
1,000 0.7307 $
2,000 0.7059 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
76342
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?