Cart

76308-206LF

AMPH ICC

06P FEMALE HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 76308206LF
Rutronik No.: COREC39938
Unit Pack: 100
MOQ: 100
Packaging: TUBE
In Stock
1.39 $
139.00 $

Prices

100 1.39 $
200 1.30 $
400 1.26 $
500 1.14 $
2,000 1.0576 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
76308
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?