Cart

75869-303LF

AMPH ICC

16P BOX HEADER 2ROW 2,54
Supplier: Amphenol ICC
Matchcode: 75869303LF
Rutronik No.: COREC40378
Unit Pack: 21
MOQ: 630
Packaging: TUBE
On request
0.6566 $
413.66 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
75869
Family
BOX HEADER
Brand
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?