Cart

75869-302LF

AMPH ICC

14P BOX HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 75869302LF
Rutronik No.: COREC33088
Unit Pack: 23
MOQ: 23
Packaging: TUBE
In Stock
0.643 $
14.79 $

Prices

23 0.643 $
69 0.62 $
138 0.6077 $
345 0.583 $
690 0.5632 $

Parameter

No.of contacts
14
Number of rows
02
Termin.style
THR
Orientation
STRAIGHT
Series
75869
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?