Cart

75869-107LF

AMPH ICC

40P HEADER IDC LOW PROFILE
Supplier: Amphenol ICC
Matchcode: 75869107LF
Rutronik No.: COIDC8334
Unit Pack: 10
MOQ: 600
Packaging: TUBE
Topseller
On request
1.28 $
768.00 $

Parameter

No.of contacts
40
Series
75869
Feature funct.
IDC
Family
HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?