Cart

75844-156-12LF

AMPH ICC

PIN HEADER STR 2,54MM 12P
Supplier: Amphenol ICC
Matchcode: 7584415612LF
Rutronik No.: COREC39158
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
1.74 $
870.00 $

Prices

500 1.74 $
1,000 1.68 $
1,500 1.64 $
2,000 1.58 $
3,000 1.52 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Series
75844
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?