Cart

75401-003LF

AMPH ICC

CRIMP PIN 8,76mm
Supplier: Amphenol ICC
Matchcode: 75401003LF
Rutronik No.: COREC27562
Unit Pack: 12500
MOQ: 25000
Packaging: REEL
On request
0.6013 $
15,032.50 $

Prices

25,000 0.6013 $
37,500 0.5573 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Series
75401
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?