Cart

75168-101-04LF

AMPH ICC

04P PIN HEADER 1R R/A
Supplier: Amphenol ICC
Matchcode: 7516810104LF
Rutronik No.: COREC38594
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
75168
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?