Cart

75160-122-36LF

AMPH ICC

36P PIN HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 7516012236LF
Rutronik No.: COREC34950
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.88 $
488.00 $

Prices

100 4.88 $
200 4.69 $
300 4.62 $
500 4.43 $
800 4.28 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
75160
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?