Cart

73725-11A0RLF

AMPH ICC

USBLP RIGMT RECEPT
Supplier: Amphenol ICC
Matchcode: 7372511A0RLF
Rutronik No.: CONIO2825
Unit Pack: 900
MOQ: 7200
Packaging: REEL
On request
0.5638 $
4,059.36 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
73725
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?