Cart

73725-1110BLF

AMPH ICC

USB TYP A RECEPTACLE SIDE ENTRY
Supplier: Amphenol ICC
Matchcode: 737251110BLF
Rutronik No.: CONIO1813
Unit Pack: 30
MOQ: 2400
Packaging: TUBE
On request
0.6617 $
1,588.08 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
73725
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?