Cart

73325-311LF

AMPH ICC

MODULAR JACK HORIZ. SMT 8/8 GOL
Supplier: Amphenol ICC
Matchcode: 73325-311LF
Rutronik No.: CONIO1323
Unit Pack: 230
MOQ: 690
Packaging: REEL
On request
1.19 $
821.10 $

Prices

690 1.19 $
1,380 1.15 $
2,760 1.11 $

Parameter

No.of contacts
01
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
73325
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?