Cart

72454-010VLF

AMPH ICC

10P VERTICALHEADER QUICKIE 2R
Supplier: Amphenol ICC
Matchcode: 72454010VLF
Rutronik No.: COREC40522
Unit Pack: 200
MOQ: 800
Packaging: REEL
On request
1.54 $
1,232.00 $

Prices

800 1.54 $
1,600 1.49 $
2,400 1.43 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
72454
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?