Cart

71991-317LF

AMPH ICC

34P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 71991317LF
Rutronik No.: COREC21070
Unit Pack: 13
MOQ: 182
Packaging: TUBE
On request
4.44 $
808.08 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
71991
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?