Cart

71991-307LF

AMPH ICC

14P FEMALE HEADER GOLD
Supplier: Amphenol ICC
Matchcode: 71991307LF
Rutronik No.: COREC27073
Unit Pack: 33
MOQ: 33
Packaging: TUBE
Soon available
0.9919 $
32.73 $

Prices

33 0.9919 $
99 0.9309 $
198 0.9156 $
396 0.9004 $
462 0.8469 $

Parameter

No.of contacts
14
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?