Cart

71961-016LF

AMPH ICC

16P LATCHING STAIN RELIEF
Supplier: Amphenol ICC
Matchcode: 71961016LF
Rutronik No.: COREC36986
Unit Pack: 414
MOQ: 828
Packaging: BAG
On request
0.3435 $
284.42 $

Prices

828 0.3435 $
1,656 0.3312 $
3,312 0.3026 $
6,624 0.2801 $

Parameter

No.of contacts
16
Series
71961
Feature funct.
STRAIN REL
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?