Cart

71922-120LF

AMPH ICC

20P W2B IDC Quickie
Supplier: Amphenol ICC
Matchcode: 71922120LF
Rutronik No.: CONN2379
Unit Pack: 660
MOQ: 660
Packaging: TUBE
Topseller
In Stock
0.8435 $
556.71 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
71922
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?