Cart

71918-234LF

AMPH ICC

34P SHROUDED HEADER 2R 2.54MM
Supplier: Amphenol ICC
Matchcode: 71918234LF
Rutronik No.: COREC40957
Unit Pack: 480
MOQ: 480
Packaging: TUBE
On request
1.84 $
883.20 $

Prices

480 1.84 $
960 1.71 $
1,440 1.66 $
2,400 1.51 $
3,360 1.40 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
71918
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?