Cart

71918-214LF

AMPH ICC

14P HEADER DOUBLE ROW
Supplier: Amphenol ICC
Matchcode: 71918214LF
Rutronik No.: COIDC8371
Unit Pack: 13
MOQ: 780
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.774 $
603.72 $

Prices

780 0.774 $
1,001 0.7484 $
1,508 0.7228 $
2,509 0.6973 $

Parameter

No.of contacts
14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?