Cart

71918-120LF

AMPH ICC

20P HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 71918120LF
Rutronik No.: COHE6939
Unit Pack: 11
MOQ: 11
Packaging: TUBE
Topseller
In Stock
0.7156 $
7.87 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
71918
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?