Cart

71918-116LF

AMPH ICC

16P HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 71918116LF
Rutronik No.: COHE6840
Unit Pack: 12
MOQ: 12
Packaging: TUBE
In Stock
0.7679 $
9.21 $

Prices

12 0.7679 $
36 0.7384 $
84 0.7265 $
204 0.697 $
528 0.6734 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
71918
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?