Cart

71607-310LF

AMPH ICC

10P CONNECTOR SMT 1ROW
Supplier: Amphenol ICC
Matchcode: 71607310LF
Rutronik No.: COREC38528
Unit Pack: 23
MOQ: 552
Packaging: TUBE
On request
1.0267 $
566.74 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
71607
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?