Cart

71600-634LF

AMPH ICC

34P CONN.IDC,RECEPTABLE,2.54mm
Supplier: Amphenol ICC
Matchcode: 71600634LF
Rutronik No.: COREC31150
Unit Pack: 12
MOQ: 432
Packaging: TUBE
On request
1.77 $
764.64 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?