Cart

71600-614LF

AMPH ICC

14P IDC FEMALE
Supplier: Amphenol ICC
Matchcode: 71600614LF
Rutronik No.: COIDC8222
Unit Pack: 26
MOQ: 468
Packaging: TUBE
On request
0.5586 $
261.42 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?