Cart

71600-034LF

AMPH ICC 71600-034LF

image shown is a representation only

AMPH ICC

34P Quickie IDC W2B RECEPT
Supplier: Amphenol ICC
Matchcode: 71600034LF
Rutronik No.: CONN2387
Unit Pack: 432
MOQ: 432
Packaging: TUBE
Please login
1.51 $
652.32 $

Prices

432 1.51 $
864 1.48 $
1,296 1.47 $
2,160 1.45 $
3,024 1.42 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
71600
Feature funct.
IDC Rece
Family
Pin Header
Brand
Quickie
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?