Cart

70236-101LF

AMPH ICC

08P HEADER ST 4ROWS PRESSFIT
Supplier: Amphenol ICC
Matchcode: 70236101LF
Rutronik No.: COREC30609
Unit Pack: 48
MOQ: 1920
Packaging: TUBE
On request
1.73 $
3,321.60 $

Parameter

No.of contacts
08
Number of rows
04
Series
70236
Feature funct.
PRESS FIT
Family
PRESS FIT
Brand
NONE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?