Cart

69904-004LF

AMPH ICC

PIN HEADER LATCH-N-LOK 16P 2R
Supplier: Amphenol ICC
Matchcode: 69904-004LF
Rutronik No.: CONN2683
Unit Pack: 17
MOQ: 4080
Packaging: TRAY
On request
10.24 $
41,779.20 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
69904
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?