Cart

69830-026LF

AMPH ICC

PCB DOUBLE ROW 26P 2,54
Supplier: Amphenol ICC
Matchcode: 69830-026LF
Rutronik No.: COREC40438
Unit Pack: 15
MOQ: 2175
Packaging: TUBE
On request
1.68 $
3,654.00 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
69830
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?