Cart

69830-020LF

AMPH ICC

20P IDC FEMALE PCB
Supplier: Amphenol ICC
Matchcode: 69830020LF
Rutronik No.: COIDC8133
Unit Pack: 19
MOQ: 2755
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
3,333.55 $

Parameter

No.of contacts
20
Number of rows
02
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?