Cart

69253-001LF

AMPH ICC

MODULAR JACK CAT3 VERTICAL PCB
Supplier: Amphenol ICC
Matchcode: 69253001LF
Rutronik No.: COREC26984
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.3759 $
0.38 $

Prices

1 0.3759 $
4,800 0.362 $
7,200 0.3557 $
9,600 0.3412 $
14,400 0.3297 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Series
69253
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?